F2UEE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knitter-Switch
In Stock: 770
Unit Price: 17,85000 Kč
Datasheet
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole, Right Angle
F2UEE
F2UEE

F2UEE

DigiKey Part Number
401-1223-ND
Manufacturer
Manufacturer Product Number
F2UEE
Description
SWITCH PUSH DPDT 0.5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin, Solder Lug
Type
Standard
Operating Temperature
-40°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
500mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPBS-22H01L-F14Knitter-Switch7703746-MPBS-22H01L-F14-ND17,85000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1098,08200 Kč980,82 Kč
2592,50040 Kč2 312,51 Kč
5088,48140 Kč4 424,07 Kč
10084,63240 Kč8 463,24 Kč
25079,78652 Kč19 946,63 Kč
50076,30002 Kč38 150,01 Kč
1 00075,47437 Kč75 474,37 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč