



Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 170,63000 Kč | 1 706,30 Kč |
| 25 | 160,88680 Kč | 4 022,17 Kč |
| 50 | 153,88600 Kč | 7 694,30 Kč |
| 100 | 147,17500 Kč | 14 717,50 Kč |
| 250 | 138,73548 Kč | 34 683,87 Kč |
| 500 | 132,66116 Kč | 66 330,58 Kč |
| 1 000 | 126,84094 Kč | 126 840,94 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |





