



Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin, Solder Lug |
Mounting Type Through Hole, Right Angle | Features RTV Adhesive Sealant on Terminals |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 144,10900 Kč | 1 441,09 Kč |
| 25 | 135,88240 Kč | 3 397,06 Kč |
| 50 | 129,96920 Kč | 6 498,46 Kč |
| 100 | 124,30610 Kč | 12 430,61 Kč |
| 250 | 117,18312 Kč | 29 295,78 Kč |
| 500 | 112,05498 Kč | 56 027,49 Kč |
| 1 000 | 107,14230 Kč | 107 142,30 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





















