



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin, Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 14.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,85000 Kč | 543,85 Kč |
| 18 | 451,91222 Kč | 8 134,42 Kč |
| 36 | 432,19722 Kč | 15 559,10 Kč |
| 54 | 421,04870 Kč | 22 736,63 Kč |
| 108 | 402,62500 Kč | 43 483,50 Kč |
| 252 | 386,79984 Kč | 97 473,56 Kč |
| Unit Price without VAT: | 543,85000 Kč |
|---|---|
| Unit Price with VAT: | 658,05850 Kč |



