Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
ZFA FA200 BK OG 2U EE
ZFA FA200 BK OG 2U EE

190000

DigiKey Part Number
CKN10065-ND
Manufacturer
Manufacturer Product Number
190000
Description
SWITCH PUSH DPDT 0.5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin, Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 14.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,17000 Kč500,17 Kč
18415,57389 Kč7 480,33 Kč
36397,44556 Kč14 308,04 Kč
54387,19537 Kč20 908,55 Kč
108370,25889 Kč39 987,96 Kč
252350,51579 Kč88 329,98 Kč
504335,11599 Kč168 898,46 Kč
Manufacturers Standard Package
Unit Price without VAT:500,17000 Kč
Unit Price with VAT:605,20570 Kč