Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
ZNE18 FA200 BK OG 2U EE L
ZNE18 FA200 BK OG 2U EE L

ZNE18 FA200 BK OG 2U EE L

DigiKey Part Number
ZNE18FA200BKOG2UEEL-ND
Manufacturer
Manufacturer Product Number
ZNE18 FA200 BK OG 2U EE L
Description
SWITCH PUSHBUTTON DPDT 6A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
100 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Circular - 14.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
18462,10778 Kč8 317,94 Kč
36441,94361 Kč15 909,97 Kč
54430,54074 Kč23 249,20 Kč
108411,70074 Kč44 463,68 Kč
252389,74123 Kč98 214,79 Kč
504372,60867 Kč187 794,77 Kč
Manufacturers Standard Package
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč