IRF540STRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 64,67000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 82,10000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 14,89472 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 31,01116 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 17 784
Unit Price: 50,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 804
Unit Price: 46,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: 45,36000 Kč
Datasheet
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF540STRLPBF

DigiKey Part Number
IRF540STRLPBFTR-ND - Tape & Reel (TR)
IRF540STRLPBFCT-ND - Cut Tape (CT)
IRF540STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF540STRLPBF
Description
MOSFET N-CH 100V 28A D2PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Type
Power Dissipation (Max)
3.7W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
77mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF540SPBFVishay Siliconix0IRF540SPBF-ND64,67000 KčParametric Equivalent
IRF540STRRPBFVishay Siliconix0IRF540STRRPBFCT-ND82,10000 KčParametric Equivalent
SIHF540S-GE3Vishay Siliconix0SIHF540S-GE3-ND14,89472 KčParametric Equivalent
SIHF540STRL-GE3Vishay Siliconix0742-SIHF540STRL-GE3TR-ND31,01116 KčParametric Equivalent
IRF540NSTRLPBFInfineon Technologies17 784IRF540NSTRLPBFCT-ND50,61000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1053,71300 Kč537,13 Kč
10037,55700 Kč3 755,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,10979 Kč23 287,83 Kč
1 60027,13873 Kč43 421,97 Kč
2 40026,13508 Kč62 724,19 Kč
4 00025,17135 Kč100 685,40 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč