Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PHB18NQ10T,118 | |
|---|---|
DigiKey Part Number | PHB18NQ10T,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHB18NQ10T,118 |
Description | MOSFET N-CH 100V 18A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tc) 79W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 633 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB047N10 | onsemi | 22 | FDB047N10CT-ND | 109,19000 Kč | Similar |
| FDB120N10 | onsemi | 34 | FDB120N10CT-ND | 67,40000 Kč | Similar |
| FDB3632 | onsemi | 0 | FDB3632CT-ND | 92,81000 Kč | Similar |
| FDB3682 | onsemi | 1 324 | FDB3682FSCT-ND | 69,50000 Kč | Similar |
| FQB33N10LTM | onsemi | 100 | FQB33N10LTMCT-ND | 51,87000 Kč | Similar |




