N-Channel 100 V 6A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB3682

DigiKey Part Number
FDB3682FSTR-ND - Tape & Reel (TR)
FDB3682FSCT-ND - Cut Tape (CT)
FDB3682FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB3682
Description
MOSFET N-CH 100V 6A/32A TO263
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB3682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
95W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1045,14600 Kč451,46 Kč
10031,25760 Kč3 125,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,42166 Kč17 937,33 Kč
1 60020,83644 Kč33 338,30 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč