
IRF530NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF530NSTRLPBFTR-ND - Tape & Reel (TR) IRF530NSTRLPBFCT-ND - Cut Tape (CT) IRF530NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF530NSTRLPBF |
Description | MOSFET N-CH 100V 17A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF530NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 100 | 19,57640 Kč | 1 957,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,70516 Kč | 11 764,13 Kč |
| 1 600 | 13,56746 Kč | 21 707,94 Kč |
| 2 400 | 12,98788 Kč | 31 170,91 Kč |
| 4 000 | 12,33680 Kč | 49 347,20 Kč |
| 5 600 | 12,17097 Kč | 68 157,43 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


















