


FQB44N10TM | |
|---|---|
DigiKey Part Number | FQB44N10TMTR-ND - Tape & Reel (TR) FQB44N10TMCT-ND - Cut Tape (CT) FQB44N10TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB44N10TM |
Description | MOSFET N-CH 100V 43.5A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 43.5A (Tc) 3.75W (Ta), 146W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 21.75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 146W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 100 | 31,99680 Kč | 3 199,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,97943 Kč | 18 383,54 Kč |
| 1 600 | 21,36363 Kč | 34 181,81 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

