
IRF540NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF540NSTRLPBFTR-ND - Tape & Reel (TR) IRF540NSTRLPBFCT-ND - Cut Tape (CT) IRF540NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF540NSTRLPBF |
Description | MOSFET N-CH 100V 33A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF540NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1960 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF720SPBF | Vishay Siliconix | 238 | IRF720SPBF-ND | 60,26000 Kč | Similar |
| IRFBE30STRLPBF | Vishay Siliconix | 135 | IRFBE30STRLPBFCT-ND | 102,05000 Kč | Similar |
| IRFBF20SPBF | Vishay Siliconix | 155 | IRFBF20SPBF-ND | 71,81000 Kč | Similar |
| IRFBF20STRLPBF | Vishay Siliconix | 662 | 742-IRFBF20STRLPBFCT-ND | 71,81000 Kč | Similar |
| IRFBF30STRLPBF | Vishay Siliconix | 1 345 | IRFBF30STRLPBFCT-ND | 102,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 100 | 22,06260 Kč | 2 206,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,61913 Kč | 13 295,30 Kč |
| 1 600 | 15,34796 Kč | 24 556,74 Kč |
| 2 400 | 14,70026 Kč | 35 280,62 Kč |
| 4 000 | 13,97275 Kč | 55 891,00 Kč |
| 5 600 | 13,54195 Kč | 75 834,92 Kč |
| 8 000 | 13,12349 Kč | 104 987,92 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |















