


IRFBF20SPBF | |
|---|---|
DigiKey Part Number | IRFBF20SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBF20SPBF |
Description | MOSFET N-CH 900V 1.7A D2PAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 3.1W (Ta), 54W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFBF20SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 54W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 50 | 35,87720 Kč | 1 793,86 Kč |
| 100 | 32,38940 Kč | 3 238,94 Kč |
| 500 | 26,27564 Kč | 13 137,82 Kč |
| 1 000 | 24,31106 Kč | 24 311,06 Kč |
| 2 000 | 22,65989 Kč | 45 319,78 Kč |
| 5 000 | 20,97175 Kč | 104 858,75 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

