1SMB5929BT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 521
Unit Price: 7,98000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 933
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,01838 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 418
Unit Price: 12,60000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,95841 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,16839 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76926 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76926 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 29,39713 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,90851 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,23719 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,79847 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 39,68622 Kč
Datasheet
Zener Diode 15 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5929BT3G

DigiKey Part Number
1SMB5929BT3GOSTR-ND - Tape & Reel (TR)
1SMB5929BT3GOSCT-ND - Cut Tape (CT)
1SMB5929BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5929BT3G
Description
DIODE ZENER 15V 3W SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5929BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB3EZ15_R1_00001Panjit International Inc.5213757-1SMB3EZ15_R1_00001CT-ND7,98000 KčSimilar
1SMB5929Taiwan Semiconductor Corporation2 9331801-1SMB5929CT-ND13,44000 KčSimilar
SMAJ5929BE3/TR13Microchip Technology0SMAJ5929BE3/TR13-ND11,54890 KčSimilar
SMAZ5929B-E3/5AVishay General Semiconductor - Diodes Division0SMAZ5929B-E3/5A-ND2,01838 KčSimilar
SMAZ5929B-E3/61Vishay General Semiconductor - Diodes Division2 418SMAZ5929B-E3/61GICT-ND12,60000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,21500 Kč62,15 Kč
1003,92240 Kč392,24 Kč
5002,93216 Kč1 466,08 Kč
1 0002,61173 Kč2 611,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,09627 Kč5 240,68 Kč
5 0001,89696 Kč9 484,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč