SMAJ5929BE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91389 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 135 547
Unit Price: 10,92000 Kč
Datasheet
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5929BE3/TR13

DigiKey Part Number
SMAJ5929BE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5929BE3/TR13
Description
DIODE ZENER 15V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMAJ)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRA5929B-GComchip Technology0CZRA5929B-G-ND2,91389 KčSimilar
SMAZ15-13-FDiodes Incorporated135 547SMAZ15-FDICT-ND10,92000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes