Similar



CZRA5929B-G | |
|---|---|
DigiKey Part Number | CZRA5929B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5929B-G |
Description | DIODE ZENER 15V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5929B-G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ15-13 | Diodes Incorporated | 0 | SMAZ15DITR-ND | 2,09980 Kč | Similar |
| SMAZ15-13-F | Diodes Incorporated | 135 547 | SMAZ15-FDICT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91389 Kč | 14 569,45 Kč |
| 10 000 | 2,67638 Kč | 26 763,80 Kč |
| 15 000 | 2,55541 Kč | 38 331,15 Kč |
| 25 000 | 2,41946 Kč | 60 486,50 Kč |
| 35 000 | 2,33896 Kč | 81 863,60 Kč |
| 50 000 | 2,28983 Kč | 114 491,50 Kč |
| Unit Price without VAT: | 2,91389 Kč |
|---|---|
| Unit Price with VAT: | 3,52581 Kč |


