Direct
Similar
Similar
Similar



SMAZ15-13 | |
|---|---|
DigiKey Part Number | SMAZ15DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ15-13 |
Description | DIODE ZENER 15V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ15-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ15-13-F | Diodes Incorporated | 135 547 | SMAZ15-FDICT-ND | 10,92000 Kč | Direct |
| 1SMA4744 | SMC Diode Solutions | 5 396 | 1655-1SMA4744CT-ND | 9,45000 Kč | Similar |
| 1SMA4744_R1_00001 | Panjit International Inc. | 0 | 3757-1SMA4744_R1_00001CT-ND | 6,09000 Kč | Similar |
| 1SMA5929BT3G | onsemi | 81 310 | 1SMA5929BT3GOSCT-ND | 11,76000 Kč | Similar |
| CZRA5929B-G | Comchip Technology | 0 | CZRA5929B-G-ND | 2,91389 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,09980 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 2,09980 Kč |
|---|---|
| Unit Price with VAT: | 2,54076 Kč |






