
1SMA4744 | |
|---|---|
DigiKey Part Number | 1655-1SMA4744TR-ND - Tape & Reel (TR) 1655-1SMA4744CT-ND - Cut Tape (CT) 1655-1SMA4744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4744 |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4744 Models |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| 2 000 | 2,18201 Kč | 4 364,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90599 Kč | 9 529,95 Kč |
| 10 000 | 1,73523 Kč | 17 352,30 Kč |
| 15 000 | 1,64820 Kč | 24 723,00 Kč |
| 25 000 | 1,55037 Kč | 38 759,25 Kč |
| 35 000 | 1,49244 Kč | 52 235,40 Kč |
| 50 000 | 1,43612 Kč | 71 806,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

