Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5929B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5929B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5929B-E3/5A |
Description | DIODE ZENER 15V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5929B-M3/61 | Vishay General Semiconductor - Diodes Division | 6 443 | 112-SMAZ5929B-M3/61CT-ND | 14,28000 Kč | Direct |
| CMZ5929B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5929BBKPBFREE-ND | 79,96931 Kč | Direct |
| 1SMA5929BT3G | onsemi | 81 310 | 1SMA5929BT3GOSCT-ND | 11,76000 Kč | Similar |
| CZRA5929B-G | Comchip Technology | 0 | CZRA5929B-G-ND | 2,91389 Kč | Similar |
| PTZTE2515B | Rohm Semiconductor | 1 018 | PTZTE2515BCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,01838 Kč | 15 137,85 Kč |
| 15 000 | 1,92728 Kč | 28 909,20 Kč |
| Unit Price without VAT: | 2,01838 Kč |
|---|---|
| Unit Price with VAT: | 2,44224 Kč |







