
SMAZ5929B-M3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5929B-M3/61TR-ND - Tape & Reel (TR) 112-SMAZ5929B-M3/61CT-ND - Cut Tape (CT) 112-SMAZ5929B-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5929B-M3/61 |
Description | DIODE ZENER 15V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 6,27000 Kč | 62,70 Kč |
| 100 | 3,97640 Kč | 397,64 Kč |
| 500 | 2,98160 Kč | 1 490,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,42751 Kč | 4 369,52 Kč |
| 3 600 | 2,19334 Kč | 7 896,02 Kč |
| 5 400 | 2,07390 Kč | 11 199,06 Kč |
| 9 000 | 1,93962 Kč | 17 456,58 Kč |
| 12 600 | 1,86005 Kč | 23 436,63 Kč |
| 18 000 | 1,78272 Kč | 32 088,96 Kč |
| 45 000 | 1,61297 Kč | 72 583,65 Kč |
| 90 000 | 1,53621 Kč | 138 258,90 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |

