
1SMB3EZ15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ15_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ15_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ15_R1_00001 |
Description | DIODE ZENER 15V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ15-AU_R1_000A1 | Panjit International Inc. | 678 | 3757-1SMB3EZ15-AU_R1_000A1CT-ND | 0,31000 Kč | Parametric Equivalent |
| 1SMB5929 | Taiwan Semiconductor Corporation | 2 933 | 1801-1SMB5929CT-ND | 0,54000 Kč | Similar |
| 1SMB5929B-13 | Diodes Incorporated | 4 742 | 1SMB5929B-13DICT-ND | 0,54000 Kč | Similar |
| SMBZ5929B-E3/52 | Vishay General Semiconductor - Diodes Division | 1 790 | SMBZ5929B-E3/52GICT-ND | 0,64000 Kč | Similar |
| SZ1SMB5929BT3G | onsemi | 4 831 | SZ1SMB5929BT3GOSCT-ND | 0,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,94441 Kč | 1 555,53 Kč |
| 1 600 | 1,73234 Kč | 2 771,74 Kč |
| 2 400 | 1,62411 Kč | 3 897,86 Kč |
| 4 000 | 1,50225 Kč | 6 009,00 Kč |
| 5 600 | 1,43008 Kč | 8 008,45 Kč |
| 8 000 | 1,35983 Kč | 10 878,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

