Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5929B-E3/52

DigiKey Part Number
SMBZ5929B-E3/52GITR-ND - Tape & Reel (TR)
SMBZ5929B-E3/52GICT-ND - Cut Tape (CT)
SMBZ5929B-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBZ5929B-E3/52
Description
DIODE ZENER 15V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,76400 Kč97,64 Kč
1006,27630 Kč627,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,47201 Kč3 354,01 Kč
1 5004,03189 Kč6 047,84 Kč
2 2503,80736 Kč8 566,56 Kč
3 7503,55488 Kč13 330,80 Kč
5 2503,40532 Kč17 877,93 Kč
7 5003,25990 Kč24 449,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč