
1SMB3EZ15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ15-AU_R1_000A1 |
Description | DIODE ZENER 15V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 6 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ15_R1_00001 | Panjit International Inc. | 521 | 3757-1SMB3EZ15_R1_00001CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,91213 Kč | 1 529,70 Kč |
| 1 600 | 1,70320 Kč | 2 725,12 Kč |
| 2 400 | 1,59646 Kč | 3 831,50 Kč |
| 4 000 | 1,47637 Kč | 5 905,48 Kč |
| 5 600 | 1,40522 Kč | 7 869,23 Kč |
| 8 000 | 1,33600 Kč | 10 688,00 Kč |
| 20 000 | 1,18393 Kč | 23 678,60 Kč |
| 40 000 | 1,08991 Kč | 43 596,40 Kč |
| 80 000 | 1,01086 Kč | 80 868,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,43060 Kč | 443,06 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

