Round, Convex (Domed) Pushbutton Switch Cap White Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Convex (Domed) Pushbutton Switch Cap White Slip On

785101000

DigiKey Part Number
CKN11748-ND
Manufacturer
Manufacturer Product Number
785101000
Description
SWITCH CAP WHITE
Customer Reference
Detailed Description
Round, Convex (Domed) Pushbutton Switch Cap White Slip On
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round, Convex (Domed)
Manufacturer
C&K
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8600 Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
6.22mm Dia x 4.75mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1022,56600 Kč225,66 Kč
2521,68120 Kč542,03 Kč
5021,04740 Kč1 052,37 Kč
10020,43000 Kč2 043,00 Kč
25019,63920 Kč4 909,80 Kč
50019,06192 Kč9 530,96 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč