Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
8633ZQE2
8633ZQE2

8633ZQE2

DigiKey Part Number
CKN1681-ND
Manufacturer
Manufacturer Product Number
8633ZQE2
Description
SWITCH PUSH SPST-NC 0.25A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8633ZQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 4.37mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 358
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1282,59000 Kč282,59 Kč
10243,80100 Kč2 438,01 Kč
25229,89440 Kč5 747,36 Kč
50219,87120 Kč10 993,56 Kč
200201,07830 Kč40 215,66 Kč
400192,26843 Kč76 907,37 Kč
600187,28692 Kč112 372,15 Kč
1 000181,18654 Kč181 186,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,59000 Kč
Unit Price with VAT:341,93390 Kč