

Category | Shape Round, Convex (Domed) |
Manufacturer C&K | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 6.22mm Dia x 4.75mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 17,26800 Kč | 172,68 Kč |
| 25 | 16,60080 Kč | 415,02 Kč |
| 50 | 16,11300 Kč | 805,65 Kč |
| 100 | 15,64160 Kč | 1 564,16 Kč |
| 250 | 15,03680 Kč | 3 759,20 Kč |
| 500 | 14,59426 Kč | 7 297,13 Kč |
| 1 000 | 14,16526 Kč | 14 165,26 Kč |
| 5 000 | 13,21621 Kč | 66 081,05 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |










