Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
8632CQD2
8632CQD2

8632CQD2

DigiKey Part Number
CKN1678-ND
Manufacturer
Manufacturer Product Number
8632CQD2
Description
SWITCH PUSH SPST-NO 0.5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8632CQD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Plunger for Cap
Packaging
Tray
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Circular - 4.37mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
500mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,11000 Kč300,11 Kč
10258,96300 Kč2 589,63 Kč
25244,17600 Kč6 104,40 Kč
50233,53580 Kč11 676,79 Kč
200213,56865 Kč42 713,73 Kč
400204,20975 Kč81 683,90 Kč
600198,91733 Kč119 350,40 Kč
1 000192,43599 Kč192 435,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,11000 Kč
Unit Price with VAT:363,13310 Kč