

Category | Shape Round, Convex (Domed) |
Manufacturer C&K | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 6.22mm Dia x 4.75mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,40480 Kč | 310,12 Kč |
| 50 | 12,03780 Kč | 601,89 Kč |
| 100 | 11,68530 Kč | 1 168,53 Kč |
| 250 | 11,23360 Kč | 2 808,40 Kč |
| 500 | 10,90326 Kč | 5 451,63 Kč |
| 1 000 | 10,58271 Kč | 10 582,71 Kč |
| 5 000 | 9,87387 Kč | 49 369,35 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |










