



8632ZQD2 | |
|---|---|
DigiKey Part Number | CKN1680-ND |
Manufacturer | |
Manufacturer Product Number | 8632ZQD2 |
Description | SWITCH PUSH SPST-NO 0.5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8632ZQD2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,99000 Kč | 262,99 Kč |
| 10 | 227,01200 Kč | 2 270,12 Kč |
| 25 | 214,05240 Kč | 5 351,31 Kč |
| 50 | 204,72600 Kč | 10 236,30 Kč |
| 200 | 187,23235 Kč | 37 446,47 Kč |
| 400 | 179,03040 Kč | 71 612,16 Kč |
| 600 | 174,39403 Kč | 104 636,42 Kč |
| 1 000 | 168,71474 Kč | 168 714,74 Kč |
| Unit Price without VAT: | 262,99000 Kč |
|---|---|
| Unit Price with VAT: | 318,21790 Kč |









