



8631CQD2 | |
|---|---|
DigiKey Part Number | CKN1676-ND |
Manufacturer | |
Manufacturer Product Number | 8631CQD2 |
Description | SWITCH PUSH SPST-NO 0.5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8631CQD2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8632CQD2 | C&K | 255 | CKN1678-ND | 300,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,11000 Kč | 300,11 Kč |
| 10 | 258,96300 Kč | 2 589,63 Kč |
| 25 | 244,17600 Kč | 6 104,40 Kč |
| 50 | 233,53580 Kč | 11 676,79 Kč |
| 200 | 213,56865 Kč | 42 713,73 Kč |
| 400 | 204,20975 Kč | 81 683,90 Kč |
| 600 | 198,91733 Kč | 119 350,40 Kč |
| 1 000 | 192,43599 Kč | 192 435,99 Kč |
| Unit Price without VAT: | 300,11000 Kč |
|---|---|
| Unit Price with VAT: | 363,13310 Kč |






