



8631ZQD2 | |
|---|---|
DigiKey Part Number | CKN4038-ND |
Manufacturer | |
Manufacturer Product Number | 8631ZQD2 |
Description | SWITCH PUSH SPST-NO 0.5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8631ZQD2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB15ANEP2 | NKK Switches | 1 257 | 360-2307-ND | 115,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,46000 Kč | 274,46 Kč |
| 10 | 236,96000 Kč | 2 369,60 Kč |
| 25 | 223,43760 Kč | 5 585,94 Kč |
| 50 | 213,69800 Kč | 10 684,90 Kč |
| 200 | 195,43585 Kč | 39 087,17 Kč |
| 400 | 186,87310 Kč | 74 749,24 Kč |
| 600 | 182,03272 Kč | 109 219,63 Kč |
| 1 000 | 176,10363 Kč | 176 103,63 Kč |
| Unit Price without VAT: | 274,46000 Kč |
|---|---|
| Unit Price with VAT: | 332,09660 Kč |






