



8632ZBD2 | |
|---|---|
DigiKey Part Number | CKN1679-ND |
Manufacturer | |
Manufacturer Product Number | 8632ZBD2 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8632ZBD2 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,40000 Kč | 263,40 Kč |
| 10 | 227,42900 Kč | 2 274,29 Kč |
| 25 | 214,43640 Kč | 5 360,91 Kč |
| 50 | 205,09720 Kč | 10 254,86 Kč |
| 200 | 187,57020 Kč | 37 514,04 Kč |
| 400 | 179,35470 Kč | 71 741,88 Kč |
| 600 | 174,70895 Kč | 104 825,37 Kč |
| 1 000 | 169,02006 Kč | 169 020,06 Kč |
| Unit Price without VAT: | 263,40000 Kč |
|---|---|
| Unit Price with VAT: | 318,71400 Kč |






