

8633ZGE2 | |
|---|---|
DigiKey Part Number | CKN12236-ND |
Manufacturer | |
Manufacturer Product Number | 8633ZGE2 |
Description | SWITCH PUSH SPST-NC 0.25A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8633ZGE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,16000 Kč | 306,16 Kč |
| 10 | 264,21800 Kč | 2 642,18 Kč |
| 25 | 249,13160 Kč | 6 228,29 Kč |
| 50 | 238,27000 Kč | 11 913,50 Kč |
| 200 | 217,89930 Kč | 43 579,86 Kč |
| 400 | 208,34905 Kč | 83 339,62 Kč |
| 600 | 202,95043 Kč | 121 770,26 Kč |
| 1 000 | 196,33660 Kč | 196 336,60 Kč |
| Unit Price without VAT: | 306,16000 Kč |
|---|---|
| Unit Price with VAT: | 370,45360 Kč |


