Round, Convex (Domed) Pushbutton Switch Cap Black, Transparent Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Convex (Domed) Pushbutton Switch Cap Black, Transparent Lens Snap Fit

181D01000

DigiKey Part Number
CKN9456-ND
Manufacturer
Manufacturer Product Number
181D01000
Description
CAP PUSHBUTTN RND BLK/TRANS LENS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Pushbutton Switch Cap Black, Transparent Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black, Transparent Lens
Manufacturer
C&K
Illumination
Illumination Opening
Series
For Use With/Related Products
ELUM™ Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
6.86mm Dia x 12.33mm H
Switch Type
Pushbutton
Features
Standby Symbol
Shape
Round, Convex (Domed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1043,10900 Kč431,09 Kč
2541,43320 Kč1 035,83 Kč
5040,21960 Kč2 010,98 Kč
10039,03530 Kč3 903,53 Kč
25037,52512 Kč9 381,28 Kč
50036,42146 Kč18 210,73 Kč
1 00035,34992 Kč35 349,92 Kč
5 00032,98030 Kč164 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč