



ELUMOASAQ6C22 | |
|---|---|
DigiKey Part Number | CKN10211TR-ND - Tape & Reel (TR) CKN10211CT-ND - Cut Tape (CT) CKN10211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMOASAQ6C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 25 | 176,24040 Kč | 4 406,01 Kč |
| 50 | 167,57240 Kč | 8 378,62 Kč |
| 100 | 160,83000 Kč | 16 083,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 161,16618 Kč | 72 524,78 Kč |
| 900 | 154,09242 Kč | 138 683,18 Kč |
| 1 350 | 150,09308 Kč | 202 625,66 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |



