



ELUMOATHQ2C22 | |
|---|---|
DigiKey Part Number | CKN10106-ND |
Manufacturer | |
Manufacturer Product Number | ELUMOATHQ2C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMOATHQ2C22 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 245,71900 Kč | 2 457,19 Kč |
| 25 | 231,69200 Kč | 5 792,30 Kč |
| 60 | 219,01267 Kč | 13 140,76 Kč |
| 120 | 209,44808 Kč | 25 133,77 Kč |
| 300 | 197,41620 Kč | 59 224,86 Kč |
| 540 | 190,04941 Kč | 102 626,68 Kč |
| 1 020 | 182,37339 Kč | 186 020,86 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |



