

ELUMOATHQ6C22 | |
|---|---|
DigiKey Part Number | CKN10107-ND |
Manufacturer | |
Manufacturer Product Number | ELUMOATHQ6C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMOATHQ6C22 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 190,09839 Kč | 34 217,71 Kč |
| Unit Price without VAT: | 190,09839 Kč |
|---|---|
| Unit Price with VAT: | 230,01905 Kč |



