Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle

ELUMOATHQ7C22

DigiKey Part Number
CKN10108-ND
Manufacturer
Manufacturer Product Number
ELUMOATHQ7C22
Description
SWITCH PUSH SPDT 0.25A 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ELUMOATHQ7C22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Illumination Type, Color
LED, Blue
Mounting Type
Through Hole, Right Angle
Illumination Voltage (Nominal)
2 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-40°C ~ 80°C
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
250mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
10253,80300 Kč2 538,03 Kč
25239,30160 Kč5 982,54 Kč
60226,20450 Kč13 572,27 Kč
120216,32492 Kč25 958,99 Kč
300203,89687 Kč61 169,06 Kč
540196,28657 Kč105 994,75 Kč
1 020188,35762 Kč192 124,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč