

ELUMOASAQ8C22 | |
|---|---|
DigiKey Part Number | CKN9463TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELUMOASAQ8C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Amber/Green |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 177,32578 Kč | 79 796,60 Kč |
| Unit Price without VAT: | 177,32578 Kč |
|---|---|
| Unit Price with VAT: | 214,56419 Kč |



