

ELUMEESAQ2C22 | |
|---|---|
DigiKey Part Number | CKN9459TR-ND - Tape & Reel (TR) CKN9459CT-ND - Cut Tape (CT) CKN9459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ2C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 10 | 238,57900 Kč | 2 385,79 Kč |
| 25 | 224,96400 Kč | 5 624,10 Kč |
| 50 | 215,15820 Kč | 10 757,91 Kč |
| 100 | 205,76780 Kč | 20 576,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 186,72122 Kč | 84 024,55 Kč |
| 900 | 178,52243 Kč | 160 670,19 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |



