



ELUMEESAQ6C22 | |
|---|---|
DigiKey Part Number | CKN10208TR-ND - Tape & Reel (TR) CKN10208CT-ND - Cut Tape (CT) CKN10208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ6C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 226,00100 Kč | 2 260,01 Kč |
| 25 | 213,08760 Kč | 5 327,19 Kč |
| 50 | 203,80660 Kč | 10 190,33 Kč |
| 100 | 194,91180 Kč | 19 491,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 176,87549 Kč | 79 593,97 Kč |
| 900 | 169,11042 Kč | 152 199,38 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |



