
EXP-0992 | |
|---|---|
DigiKey Part Number | 708-1512-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0992 |
Description | CONN SEALING COVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0992 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products EXPlora Series |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Features Dust Tight, Metal Strap, Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| 10 | 859,86800 Kč | 8 598,68 Kč |
| 25 | 806,04600 Kč | 20 151,15 Kč |
| 50 | 767,59860 Kč | 38 379,93 Kč |
| 100 | 731,00130 Kč | 73 100,13 Kč |
| 250 | 685,30164 Kč | 171 325,41 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |


















