
EXP-0941/07/S | |
|---|---|
DigiKey Part Number | 708-1506-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0941/07/S |
Description | CONN RCPT FMALE 7P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0941/07/S Models |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 7 (6 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 16A |
Mounting Feature Flange | Voltage Rating 430VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,09000 Kč | 2 918,09 Kč |
| 10 | 2 480,57800 Kč | 24 805,78 Kč |
| 25 | 2 325,44440 Kč | 58 136,11 Kč |
| 50 | 2 214,59180 Kč | 110 729,59 Kč |
| Unit Price without VAT: | 2 918,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 530,88890 Kč |












