
EXP-0931/03/S | |
|---|---|
DigiKey Part Number | 708-1488-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0931/03/S |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0931/03/S Models |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,77000 Kč | 1 193,77 Kč |
| 10 | 1 014,74500 Kč | 10 147,45 Kč |
| 25 | 951,25280 Kč | 23 781,32 Kč |
| 50 | 905,88360 Kč | 45 294,18 Kč |
| 100 | 862,69400 Kč | 86 269,40 Kč |
| 250 | 808,76712 Kč | 202 191,78 Kč |
| Unit Price without VAT: | 1 193,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,46170 Kč |












