
EXP-0931/04/S | |
|---|---|
DigiKey Part Number | 708-1490-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0931/04/S |
Description | CONN RCPT FMALE 4P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyester | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 18A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 55°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,26000 Kč | 1 053,26 Kč |
| 10 | 895,20800 Kč | 8 952,08 Kč |
| 25 | 839,18080 Kč | 20 979,52 Kč |
| 50 | 799,15020 Kč | 39 957,51 Kč |
| 100 | 761,05150 Kč | 76 105,15 Kč |
| 250 | 718,65656 Kč | 179 664,14 Kč |
| Unit Price without VAT: | 1 053,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,44460 Kč |












