7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0931/07/S

DigiKey Part Number
708-1494-ND
Manufacturer
Manufacturer Product Number
EXP-0931/07/S
Description
CONN RCPT FMALE 7P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
EXP-0931/07/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (6 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyester
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
16A
Voltage Rating
430VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 55°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 214,24000 Kč2 214,24 Kč
101 882,26100 Kč18 822,61 Kč
251 764,52920 Kč44 113,23 Kč
501 680,40280 Kč84 020,14 Kč
1001 619,99570 Kč161 999,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 214,24000 Kč
Unit Price with VAT:2 679,23040 Kč