
EXP-0941/03/P | |
|---|---|
DigiKey Part Number | 708-1499-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0941/03/P |
Description | CONN RCPT MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0941/03/P Models |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Flange | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 801,00000 Kč | 1 801,00 Kč |
| 10 | 1 530,85900 Kč | 15 308,59 Kč |
| 25 | 1 435,07040 Kč | 35 876,76 Kč |
| 50 | 1 366,65480 Kč | 68 332,74 Kč |
| 100 | 1 301,51060 Kč | 130 151,06 Kč |
| Unit Price without VAT: | 1 801,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 179,21000 Kč |












