



EXP-0911/03/S | |
|---|---|
DigiKey Part Number | 708-1464-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0911/03/S |
Description | CONN PLUG FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0911/03/S Models |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 18A |
Number of Positions 3 (2 Power + PE) | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,56000 Kč | 1 644,56 Kč |
| 10 | 1 397,81600 Kč | 13 978,16 Kč |
| 25 | 1 310,35920 Kč | 32 758,98 Kč |
| 50 | 1 247,87760 Kč | 62 393,88 Kč |
| 100 | 1 188,39440 Kč | 118 839,44 Kč |
| Unit Price without VAT: | 1 644,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,91760 Kč |










