
EXP-0990 | |
|---|---|
DigiKey Part Number | 708-1510-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0990 |
Description | CONN SEALING COVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0990 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products EXPlora Series |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Features Dust Tight, Metal Strap, Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,45000 Kč | 897,45 Kč |
| 10 | 762,85700 Kč | 7 628,57 Kč |
| 25 | 715,10800 Kč | 17 877,70 Kč |
| 50 | 681,00300 Kč | 34 050,15 Kč |
| 100 | 648,52320 Kč | 64 852,32 Kč |
| 250 | 607,97776 Kč | 151 994,44 Kč |
| Unit Price without VAT: | 897,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,91450 Kč |

















