
EXP-0991 | |
|---|---|
DigiKey Part Number | 708-1511-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0991 |
Description | CONN SEALING COVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0991 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products EXPlora Series |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Features Dust Tight, Metal Strap, Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,57000 Kč | 933,57 Kč |
| 10 | 793,53500 Kč | 7 935,35 Kč |
| 25 | 743,85840 Kč | 18 596,46 Kč |
| 50 | 708,38020 Kč | 35 419,01 Kč |
| 100 | 674,60060 Kč | 67 460,06 Kč |
| 250 | 632,42364 Kč | 158 105,91 Kč |
| Unit Price without VAT: | 933,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,61970 Kč |
















